ABB MLBL Series Light Block, 110V ac, 130 V ac, Yellow Light
- RS Stock No.:
- 237-3014
- Mfr. Part No.:
- 1SFA611621R2043
- Brand:
- ABB
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 237-3014
- Mfr. Part No.:
- 1SFA611621R2043
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 110V ac, 130V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 8.6mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 110V ac, 130V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 8.6mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 110-130 V ac rated operational voltage. This LED block is yellow illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 250 millicandela
Related links
- ABB MLBL Series Light Block 130 V ac, Blue Light
- ABB MLBL Series Light Block 130 V ac, Green Light
- ABB MLBL Series Light Block 130 V ac, White Light
- ABB MLBL Series Light Block 130 V ac, Red Light
- ABB MLBL Series Light Block 130 V, Yellow Light
- ABB MLBL Series Light Block 130 V ac/dc, Blue Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light