ABB MLBL Series Light Block, 110V ac, 130 V ac, Red Light
- RS Stock No.:
- 237-3012
- Mfr. Part No.:
- 1SFA611621R2041
- Brand:
- ABB
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 237-3012
- Mfr. Part No.:
- 1SFA611621R2041
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 110V ac, 130V ac | |
| Illumination Colour | Red | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS, REACH, cULus, CE, CCC, UL | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 110V ac, 130V ac | ||
Illumination Colour Red | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Height 44mm | ||
Standards/Approvals RoHS, REACH, cULus, CE, CCC, UL | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 110-130 V ac rated operational voltage. This LED block is red illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 200 lm
- RS Stock No. 2373016
- Mfr. Part No. 1SFA611621R2045 MLBL-04BW
Each
$37.21
- RS Stock No. 2373013
- Mfr. Part No. 1SFA611621R2042
Each
$38.49
- RS Stock No. 2373015
- Mfr. Part No. 1SFA611621R2044
Each
$38.49
- RS Stock No. 2373014
- Mfr. Part No. 1SFA611621R2043
Each
$38.49
Related links
- ABB MLBL Series Light Block 130 V ac, Blue Light
- ABB MLBL Series Light Block 130 V ac, White Light
- ABB MLBL Series Light Block 130 V ac, Green Light
- ABB MLBL Series Light Block 130 V ac, Yellow Light
- ABB MLBL Series Light Block 130 V ac/dc, Blue Light
- ABB MLBL Series Light Block 130 V, Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light











