EAO 45-32 Series Lighting Unit, 110V, Red Light, Screw Terminal
- RS Stock No.:
- 441-489
- Mfr. Part No.:
- 45-320.1E17
- Brand:
- EAO
Subtotal (1 unit)*
$48.98
(exc. GST)
$53.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.98 |
*price indicative
- RS Stock No.:
- 441-489
- Mfr. Part No.:
- 45-320.1E17
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 110V | |
| Illumination Colour | Red | |
| Series | 45-32 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 110V | ||
Illumination Colour Red | ||
Series 45-32 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element offers a cutting-edge solution for effective visual signalling in a variety of applications. Designed with precision, it features a front mounting component ideal for seamless integration into your projects. The illuminating colour of red provides clear visibility, ensuring it stands out in any environment. With an operating voltage of 110 V AC, this device is engineered to operate reliably, delivering consistent luminosity across a range of intensities. Not only does this product comply with stringent regulatory standards, such as REACH and RoHS, but it also supports sustainable practices, making it an excellent choice for environmentally-conscious businesses. Its compact weight and screw terminal design make installation straightforward, streamlining your workflow while enhancing operational efficiency.
Offers superior luminosity with adjustable intensity
Front mounting design facilitates quick and easy installation
Built to endure 4 kV surge voltage for enhanced durability
Integrates effortlessly into existing setups with screw terminal connections
Compliant with REACH and RoHS for additional peace of mind
Compact weight ensures easy handling without compromising on performance
Designed specifically for visibility in critical signalling
Related links
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit White Light
