EAO 45-32 Series Lighting Unit, 230V, Red Light
- RS Stock No.:
- 441-493
- Mfr. Part No.:
- 45-320.1E48
- Brand:
- EAO
Subtotal (1 unit)*
$54.33
(exc. GST)
$59.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.33 |
*price indicative
- RS Stock No.:
- 441-493
- Mfr. Part No.:
- 45-320.1E48
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 230V | |
| Illumination Colour | Red | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 230V | ||
Illumination Colour Red | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to seamlessly integrate into various applications, offering a reliable and aesthetically pleasing solution for any illumination needs. With its front mounting capability, it ensures straightforward installation, allowing for a quick setup in diverse environments. This component not only delivers vibrant red light but also operates efficiently at a voltage of 230 V AC. Its robust construction guarantees excellent performance under various conditions, making it a dependable choice for users seeking quality and durability in illumination products. Additionally, the compact design includes a spring-type terminal, facilitating secure connections and enhancing overall safety, while the luminescence intensity ensures visibility in any scenario, ensuring you have the perfect lighting solution at your disposal.
Front mounting design simplifies installation in tight spaces
Vibrant illumination colour enhances visibility and aesthetics
Spring-type terminal ensures secure and reliable connections
Robust construction provides durability in challenging environments
High surge voltage resistance maximises operational safety
REACH and RoHS compliance highlight eco-friendliness and safety
Related links
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Yellow Light
