EAO 45-32 Series Lighting Unit, 24V, Yellow Light
- RS Stock No.:
- 441-504
- Mfr. Part No.:
- 45-320.1G16
- Brand:
- EAO
Subtotal (1 unit)*
$24.23
(exc. GST)
$26.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.23 |
*price indicative
- RS Stock No.:
- 441-504
- Mfr. Part No.:
- 45-320.1G16
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Yellow | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour Yellow | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance visibility and safety in various applications. With its robust construction, it is suitable for front mounting, making installation straightforward and efficient. This product utilises a bright yellow colour to ensure it stands out, providing clear indicators in both industrial and commercial settings. Engineered for versatility, it operates smoothly within a voltage range suited for AC and DC applications, while offering impressive light intensity. The thoughtful design is complemented by a screw terminal for secure connections, ensuring uninterrupted operation. Its lightweight build combined with compliance with international standards makes it a reliable choice for quality-conscious users.
Front mounting ensures easy installation across different setups
Bright yellow illumination colour enhances visibility in any environment
Compatible with both AC and DC voltage for versatile application
Screw terminal design guarantees secure and reliable connections
Lightweight at only 0.01 kg for ease of handling and mounting
REACH and RoHS compliant, reflecting commitment to safety and environmental standards
Related links
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Yellow Light
