EAO 45-32 Series Lighting Unit, 230V, Yellow Light, Screw Terminal
- RS Stock No.:
- 441-506
- Mfr. Part No.:
- 45-320.1G18
- Brand:
- EAO
Subtotal (1 unit)*
$48.94
(exc. GST)
$53.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.94 |
*price indicative
- RS Stock No.:
- 441-506
- Mfr. Part No.:
- 45-320.1G18
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 230V | |
| Illumination Colour | Yellow | |
| Series | 45-32 | |
| Contact Configuration | Screw Terminal | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 230V | ||
Illumination Colour Yellow | ||
Series 45-32 | ||
Contact Configuration Screw Terminal | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance visibility and provide reliable lighting solutions across various applications. With a robust front mounting design, this component seamlessly integrates into your setups while delivering a vibrant yellow light. Crafted for optimal performance, it operates efficiently at 230 V AC, ideal for environments requiring consistent illumination. The screw terminal connectivity facilitates simple installation and ensures a secure and stable electrical connection. Additionally, its impressive luminosity intensity range between 900 to 1400 mcd makes it suitable for both functional and aesthetic lighting requirements. This product meets stringent compliance standards, ensuring safety and reliability in its use.
Front mounting design allows for easy integration into various applications
Yellow illumination provides clear visibility in diverse environments
230 V AC operating voltage suits a range of standard electrical systems
Screw terminal connectivity enhances installation simplicity and reliability
High luminance intensity offers flexible usage for functional and decorative purposes
REACH and RoHS compliance guarantees environmentally responsible manufacturing
Related links
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Green Light
