RAFI Grey Push Button Cap for Use with RAFIX 22 FS
- RS Stock No.:
- 271-9186
- Distrelec Article No.:
- 110-58-330
- Mfr. Part No.:
- 5.05.800.067/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$8.50
(exc. GST)
$9.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.50 |
*price indicative
- RS Stock No.:
- 271-9186
- Distrelec Article No.:
- 110-58-330
- Mfr. Part No.:
- 5.05.800.067/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Cap | |
| For Use With | RAFIX 22 FS | |
| Cap Colour | Grey | |
| Cap Shape | Round | |
| Cap Type | Blanking | |
| Diameter | 22.3mm | |
| Height | 22.3mm | |
| Standards/Approvals | RoHS, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Cap | ||
For Use With RAFIX 22 FS | ||
Cap Colour Grey | ||
Cap Shape Round | ||
Cap Type Blanking | ||
Diameter 22.3mm | ||
Height 22.3mm | ||
Standards/Approvals RoHS, DIN EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Blanking plugs are used for installation in mounting holes in the front panel that are not required. The design of the product is adapted to the RAFIX 22 FS+ series as well as to RAMO 20 and fits harmoniously into the overall appearance of the fr
Operating temperature -25 degree Celsius to 70 degree Celsius
It is non-illuminated
Related links
- RAFI Grey Push Button Cap for Use with PCB Contact BLocks
- RAFI RAFIX 22 FS Series Contact Block SPST
- RAFI RAFIX 22 FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series, 1 NO
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI for Use with RAFIX FS Switching Element Universal PCB
