Subtotal (1 unit)*
$31.35
(exc. GST)
$34.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.35 |
*price indicative
- RS Stock No.:
- 271-9119
- Mfr. Part No.:
- 1.20.126.002/9000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Contact Block | |
| Series | RAFIX 22 FS | |
| Contact Configuration | 1 NO | |
| LED Included | Yes | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Contact Block | ||
Series RAFIX 22 FS | ||
Contact Configuration 1 NO | ||
LED Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI switching elements have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mou
Contact material Gold
RoHS and REACH compliant
- RS Stock No. 0524344
- Mfr. Part No. 1.20.124.002/0000
1 Pack of 10
$191.41
- RS Stock No. 0523772
- Mfr. Part No. 5.00.070.078/0000
1 Pack of 10
$127.18
- RS Stock No. 0553754
- Mfr. Part No. 1.71.213.001/0000
1 Pack of 10
$170.39
Related links
- RAFI RAFIX FS Series, 1 NO
- RAFI RAFIX 22 FS Series Contact Block SPST
- RAFI RAFIX 22 FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block DPST












