RAFI Grey Push Button Cap for Use with PCB Contact BLocks
- RS Stock No.:
- 271-9176
- Mfr. Part No.:
- 5.05.200.025/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$91.07
(exc. GST)
$100.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.07 |
*price indicative
- RS Stock No.:
- 271-9176
- Mfr. Part No.:
- 5.05.200.025/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Cap | |
| For Use With | PCB Contact BLocks | |
| Cap Colour | Grey | |
| Cap Shape | Round | |
| Cap Type | Blanking | |
| Standards/Approvals | RoHS, DIN EN 60529 | |
| Height | 22.3mm | |
| Diameter | 22.3mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Cap | ||
For Use With PCB Contact BLocks | ||
Cap Colour Grey | ||
Cap Shape Round | ||
Cap Type Blanking | ||
Standards/Approvals RoHS, DIN EN 60529 | ||
Height 22.3mm | ||
Diameter 22.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI Blanking plugs are used for installation in mounting holes in the front panel that are not required. The design of the product is adapted to the RAFIX 22 FS+ series as well as to RAMO 20 and fits harmoniously into the overall appearance of the fr
Operating temperature -25 degree Celsius to 70 degree Celsius
It is non-illuminated
Related links
- RAFI Grey Push Button Cap for Use with RAFIX 22 FS
- RAFI Transparent Push Button Cap for Use with Push Button
- RAFI Transparent Push Button Cap for Use with Switch Accessories
- RAFI Yellow Push Button Cap for Use with Switch Accessories
- RAFI Transparent Push Button Cap for Use with Switch Accessories, 41.3 x 29.9 x 14.6mm
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with PCB Push Button Switch
