Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch

Get a bulk buy discount

Add 150 more to save $2.40

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.18

(exc. GST)

$4.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 140$0.418$4.18-
150 - 490$0.402$4.02$2.40
500 +$0.383$3.83$17.50

*price indicative

RS Stock No.:
180-6872
Mfr. Part No.:
140000470160
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

DP1 and DP3 Directing Switch

COO (Country of Origin):
JP
The Copal Electronics blue DP1, DP3 series cap for use with DP1 and DP3 directing switch has high contact reliability. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -25℃ to +70℃.

RoHS compliant

PC Board Mount - Direct mounting to PC board. The terminal pin layout is in inch pitch

Self-cleaning, twin contact mechanism provides high contact reliability

Metal contacts provides light tactile feel

Designed For high density mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy