Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- RS Stock No.:
- 180-6900
- Mfr. Part No.:
- 140000481571
- Brand:
- Nidec Components
Get a bulk buy discount
Add 150 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.03
(exc. GST)
$4.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $0.403 | $4.03 | - |
| 150 - 490 | $0.387 | $3.87 | 3% |
| 500 + | $0.369 | $3.69 | 8% |
*price indicative
- RS Stock No.:
- 180-6900
- Mfr. Part No.:
- 140000481571
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | APE1F Subminiature Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With APE1F Subminiature Pushbutton Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics APEIF series, red APEIF button for use with APEIF subminiature pushbutton switch. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 500MΩ. Its operating force ranges between 0.78N to 2.94N & operating temperature ranges between -20℃ to +85℃.
RoHS compliant
Twin-contact clip mechanism for high reliability
Process sealed structure
Gold-plated contacts
Terminal pin pitch: 2.54 mm
Related links
- Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with AP-H Series Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Dark Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Green Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch
