Nidec Components Push Button Cap for Use with 8 Series Push Button Switch
- RS Stock No.:
- 180-6877
- Mfr. Part No.:
- 140000480084
- Brand:
- Nidec Components
Get a bulk buy discount
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$8.19
(exc. GST)
$9.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $0.819 | $8.19 | - |
| 150 - 490 | $0.786 | $7.86 | 4% |
| 500 + | $0.753 | $7.53 | 8% |
*price indicative
- RS Stock No.:
- 180-6877
- Mfr. Part No.:
- 140000480084
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | 8 Series Push Button Switch | |
| Cap Type | Button | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With 8 Series Push Button Switch | ||
Cap Type Button | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- JP
The Copal Electronics grey 8N series button for 8N series standard pushbutton switch. It offers momentary and alternate functions.
RoHS compliant
Related links
- Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch
- Nidec Components Push Button Cap for Use with BT Miniature Toggle Switch
- Nidec Components Push Button Cap for Use with AP-H Series Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with HLC and HLS Series Miniature Rocker Switch
- Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap LTMG, LTR Series Push Button Switches
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
