Nidec Components Push Button Cap for Use with AP-H Series Subminiature Pushbutton Switch
- RS Stock No.:
- 180-6876
- Mfr. Part No.:
- 140000470198
- Brand:
- Nidec Components
Get a bulk buy discount
Add 150 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $0.797 | $7.97 | - |
| 150 - 490 | $0.766 | $7.66 | 3% |
| 500 + | $0.734 | $7.34 | 7% |
*price indicative
- RS Stock No.:
- 180-6876
- Mfr. Part No.:
- 140000470198
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | AP-H Series Subminiature Pushbutton Switch | |
| Cap Type | Button | |
| Standards/Approvals | CSA, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With AP-H Series Subminiature Pushbutton Switch | ||
Cap Type Button | ||
Standards/Approvals CSA, UL, RoHS | ||
- COO (Country of Origin):
- JP
The Copal Electronics AP series, white AP button for use with AP-H Series subminiature pushbutton switch. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 10, 000MΩ. It has operating temperature ranging between -20℃ to +85℃.
RoHS compliant
Gold-plated contacts
Terminal pin pitch: 2.54
Related links
- Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Nut for use with SPP and S2P Miniature Pushbutton Switch, 140008010235
- Nidec Components Grey Push Button Cap for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Dark Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Green Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch
