Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch
- RS Stock No.:
- 180-6871
- Mfr. Part No.:
- 140000470159
- Brand:
- Nidec Components
Get a bulk buy discount
Add 150 more to save $2.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $0.418 | $4.18 | - |
| 150 - 490 | $0.402 | $4.02 | $2.40 |
| 500 + | $0.383 | $3.83 | $17.50 |
*price indicative
- RS Stock No.:
- 180-6871
- Mfr. Part No.:
- 140000470159
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | DP1 and DP3 Directing Switch | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With DP1 and DP3 Directing Switch | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- JP
The Copal Electronics grey DP1, DP3 series cap for use with DP1 and DP3 directing switch has high reliability. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +75℃.
PC board mount - Direct mounting to PC board. The terminal pin layout is in inch pitch
High contact reliability - Self-cleaning, twin contact mechanism provides high contact reliability
Metal contacts provides light tactile feel
Designed For high density mounting
Related links
- Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with 8 Series Push Button Switch
- Nidec Components Push Button Cap for Use with AP-H Series Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with HLC and HLS Series Miniature Rocker Switch
- Nidec Components Push Button Cap for Use with BT Miniature Toggle Switch
- Nidec Components White Push Button Cap for Use with DP1-100-Z Series Switch, DP3-101-Z Series Switch
