Nidec Components Push Button Cap for Use with BT Miniature Toggle Switch
- RS Stock No.:
- 180-6869
- Mfr. Part No.:
- 140000470030
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in bags of 10)*
$4.02
(exc. GST)
$4.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | $0.402 | $4.02 |
| 150 - 490 | $0.388 | $3.88 |
| 500 + | $0.37 | $3.70 |
*price indicative
- RS Stock No.:
- 180-6869
- Mfr. Part No.:
- 140000470030
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | BT Miniature Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With BT Miniature Toggle Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics BT series, white BT Cap for use with BT miniature toggle switch. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 10, 000MΩ. It has operating temperature ranging between -20℃ to +85℃.
RoHS compliant
Terminal pin pitch: 2.54 mm
Gold-plated contacts
Wiping contact mechanism for long-term reliability
Independent detent mechanism ensures light operational feel
Epoxy-sealed terminal pins
Miniature size (Single-pole: 7.6mm, Double pole: 12.7mm) for high density mounting
Related links
- Nidec Components Push Button Cap for Use with BT Miniature Toggle Switch
- Nidec Components Push Button Cap for Use with HLC and HLS Series Miniature Rocker Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch
- Nidec Components Push Button Cap for Use with APE1F Subminiature Pushbutton Switch
- Nidec Components Push Button Cap for Use with 8 Series Push Button Switch
- Nidec Components Push Button Cap for Use with AP-H Series Subminiature Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with LTMG1 Non Illuminated Push Buttons, LTR1 Non Illuminated Push Button
