Schneider Electric Green Pushbutton for Use with ZB5FA0
- RS Stock No.:
- 759-633
- Mfr. Part No.:
- ZBAF331
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$5,940.23
(exc. GST)
$6,534.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,940.23 | $594.023 |
*price indicative
- RS Stock No.:
- 759-633
- Mfr. Part No.:
- ZBAF331
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| For Use With | ZB5FA0 | |
| Cap Colour | Green | |
| Cap Type | Plain | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
For Use With ZB5FA0 | ||
Cap Colour Green | ||
Cap Type Plain | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain cap is designed for flush-mounted push-button applications, offering a distinctive green plain cap with a white 'I' marking for user recognition.
Green cap enhances visibility in flush-mounted installations
Round shape ensures ergonomic usage with an intuitive design
Cap is MADE compatible with both Harmony XB4 and XB5 ranges
Related links
- Schneider Electric White Pushbutton for Use with ZB5FA0
- Schneider Electric Black Pushbutton for Use with ZB5FA0
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with 9001K Series
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
