Schneider Electric Black Pushbutton for Use with ZB5FA0
- RS Stock No.:
- 759-496
- Mfr. Part No.:
- ZBAF232
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$6,361.24
(exc. GST)
$6,997.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,361.24 | $636.124 |
*price indicative
- RS Stock No.:
- 759-496
- Mfr. Part No.:
- ZBAF232
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| For Use With | ZB5FA0 | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Cap Type | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
For Use With ZB5FA0 | ||
Cap Colour Black | ||
Cap Shape Round | ||
Cap Type Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric marking accessory is designed to accommodate push-button mechanisms. It functions to enhance Visual identification in user interfaces, ensuring clarity and ease of use in various applications.
Compatible with Harmony XB4 and XB5 ranges for versatile application
Marked push-button cap features a white 'O' on a black background for clear signals
Constructed from Durable materials, ensuring long-lasting performance
Sold individually, simplifying inventory management and replenishment
Packaged in units of ten, facilitating bulk purchasing options
Related links
- Schneider Electric White Pushbutton for Use with ZB5FA0
- Schneider Electric Green Pushbutton for Use with ZB5FA0
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Cap for Use with Push Button
- Schneider Electric Black Push Button Cap for Use with 9001K Series
- Schneider Electric Black Push Button Cap for Use with Hanging Button Box
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
