Schneider Electric Green Push Button Cap for Use with 9001K Series
- RS Stock No.:
- 542-8683
- Mfr. Part No.:
- 9001KU5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.73
(exc. GST)
$60.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 131 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.73 |
*price indicative
- RS Stock No.:
- 542-8683
- Mfr. Part No.:
- 9001KU5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | 9001K Series | |
| Cap Colour | Green | |
| Cap Type | Protective | |
| Diameter | 30mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With 9001K Series | ||
Cap Colour Green | ||
Cap Type Protective | ||
Diameter 30mm | ||
Standards/Approvals UL, IEC, CSA | ||
RoHS Status: Exempt
Boots for Pushbuttons
Rubber boots suitable for pushbuttons, typically stock nos. 542-8116 & 542-8122
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Series
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Clear Push Button Cap for Use with 9001K Series
