Schneider Electric Green Push Button Cap for Use with Harmony XB4, Harmony XB5, Harmony XAL

Subtotal (1 pack of 10 units)*

$2.73

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2.73$0.273

*price indicative

RS Stock No.:
590-013
Mfr. Part No.:
ZBA336
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

Harmony XB4, Harmony XB5, Harmony XAL

Cap Colour

Green

Cap Shape

Round

Diameter

22mm

Height

22mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric Green cap is marked with "II" and is designed for circular pushbutton with 22 mm diameter. It offers clear functional identification for control operations. Ideal for use in industrial panels and machinery interfaces. Enhances operator recognition and usability.

0.001 kg net weight

Flush operator profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy