Eaton White Push Button Actuator

Subtotal (1 unit)*

$119.53

(exc. GST)

$131.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.53

*price indicative

RS Stock No.:
282-7060
Distrelec Article No.:
300-88-005
Mfr. Part No.:
185556 C22-DL-W-K10-24-P1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CE, CSA, UL

Actuator Colour

White

RoHS Status: Exempt

COO (Country of Origin):
MA

Eaton Push Button Actuator, White Actuator, 24V Rated Operational Voltage - 185556 C22-DL-W-K10-24-P1


This illuminated momentary push button actuator provides a front-ring mounted, flat control for panel applications, offering a white LED indicator and a black 0.2m PUR cable with a 4‑pole M12A plug. Designed for industrial control panels, it operates at 24V AC/DC and is suitable for environments requiring IP67/IP69K protection and NEMA 12 enclosure compatibility.

Features and Benefits:


• 1N/O contact delivering clear single-circuit switching performance
• 5N actuating force enabling positive tactile response
• 1kA conditional short-circuit current limiting providing protection during faults

Applications


• Suitable for panel-mount control stations in machine rooms
• Ideal for illuminated operator interfaces on production lines
• Used with control cabinets requiring ingress protection ratings

What operating temperature range can it tolerate?


It functions between -30°C and 70°C during operation and can be stored to 80°C.

What mechanical endurance can I expect?


It is rated for 5,000,000 mechanical operations and 3,600 operations/h.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy