Eaton Push Button Actuator

Subtotal (1 unit)*

$116.38

(exc. GST)

$128.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.38

*price indicative

RS Stock No.:
125-072
Mfr. Part No.:
177702 C22-DL-XW-K10-24-P1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA-C22.2 No. 14-05 and 94-M91, CSA Class No.: 321103, CSA-C22.2 No. 14-18 and No. 94.2-15, UL File No.: E29184, CSA UL Category Control No.: NKCR, UL UL 508, VDE 0660, CE IEC/EN 60947-5-1, CSA File No.: 165628, CE marking

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Illuminated pushbutton actuator featuring a flat design. It has a momentary actuator function with 1 normally open contact. The actuator is equipped with a black cable and an M12A plug, 4 pole connector, with a length of 0.2m. The LED illumination is white and the actuator does not include a button plate. The operating voltage is 24V AC/DC, and the bezel is made of titanium. With a high degree of protection IP66, IP67, IP69K, this pushbutton actuator is suitable for various applications.

Flat design with a momentary actuator function

1 normally open contact for easy operation

White LED illumination for clear visibility

Durable bezel made of titanium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy