Eaton White Push Button Actuator

Subtotal (1 unit)*

$149.98

(exc. GST)

$164.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.98

*price indicative

RS Stock No.:
282-7061
Distrelec Article No.:
300-88-012
Mfr. Part No.:
185596 C22-DL-W-K10-24-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CE, CSA, UL

Actuator Colour

White

RoHS Status: Exempt

COO (Country of Origin):
MA

Eaton Push Button Actuator, 24V Rated Operational Voltage, White Actuator - 185596 C22-DL-W-K10-24-P65


This illuminated push button actuator provides a momentary, spring-return control Interface for panel installations. It is designed for signalling and control circuits with an LED operated at 24V AC/DC and is housed behind a titanium-coloured bezel for a low-profile appearance. The device is suitable for industrial environments requiring a sealed control element with an attached 3.5m four-pole cable.

Features and Benefits:


• 3A DC-13 at 24V operational current reduces contact wear
• IP67/IP69K protection permits washdown and heavy ingress conditions
• Mechanical life 5,000,000 operations supports high-frequency use

Applications


• Suitable for panel-mount control stations in harsh environments
• Used with signalling circuits requiring illuminated feedback
• Ideal for machinery operator interfaces with frequent actuation

What connection type does it use?


It uses a black PUR cable with a non-terminated four-pole end and 3.5m length.

What safety approvals does it hold?


It is CE marked and holds UL and CSA approvals along with IEC/EN conformity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy