Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout White, 1 NO, IP67, IP69K

Subtotal (1 unit)*

$166.47

(exc. GST)

$183.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.47

*price indicative

RS Stock No.:
123-6379
Mfr. Part No.:
181627 C22-DL-W-K10-24-P3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Illuminated

Yes

Cutout Diameter

22mm

Series

C22

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

White

Contact Configuration

1 NO

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP67, IP69K

Illumination Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Push Button Diameter

29.7mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

NKCR, UL, VDE 0660, CE marking, IEC/EN0947-5-1, CE, CSA

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
DE

Eaton Series C22 Push-Button, Panel Mount, IP67 and IP69K - 181627 C22-DL-W-K10-24-P3


This push-button by Eaton is a versatile and reliable product that is reliable for various applications in multiple industries. With a focus on quality and durability, this push-button is designed to meet needs efficiently and effectively. It features a plastic body material, SPST contact configuration, and momentary actuation, making it a suitable choice for a wide range of uses.

Features & Benefits


• Panel mount design for easy installation

• Momentary push-button for quick operation

• IP67 rating for protection against dust and water

• Plastic material for durability and longevity

• Round shape and white colour for easy visibility

• SPST contact configuration for reliable performance

• 22mm diameter for a Compact design

Applications


• Suitable for use in control panels

• Can be used for machinery and equipment operation

• Can be used in electronic control circuits

Can it be used in outdoor applications?


This push-button is designed with an IP67 rating, making it suitable for outdoor applications where it may be exposed to dust and water.

Will it work in extreme temperatures?


Yes, this push-button has an operating temperature range of -25 to +70 °C, allowing it to function efficiently in various temperature conditions.

Is it easy to install?


The panel mount design of This push-button makes it easy to install on control panels or machinery without any hassle.

C22 Compact Illuminated Push Buttons With Flying Lead


Eaton's C22 Compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.

The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Applications:


Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Features and Benefits


0.5 m or 1 m flying lead with M12A 4 pole connector

LED illumination

Heavy-duty corrosion resistant construction

Silver coloured nylon bezel

Notched hole mounting with anti-rotation tab and central nut mounting on each operator

Rated for up to 5 million mechanical operations

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy