Eaton C22 Series Illuminated Illuminated Push Button, Momentary, Screw, 22.5 mm Cutout, 1 NO, White LED, IP67, IP69K, 24

Subtotal (1 unit)*

$123.99

(exc. GST)

$136.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.99

*price indicative

RS Stock No.:
244-375
Mfr. Part No.:
185588 C22-DL-W-K10-24-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Illuminated Push Button

Actuator Colour

White

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22.5 mm

Series

C22

Mount Type

Screw

Contact Configuration

1 NO

LED Colour

White

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Height

30mm

Standards/Approvals

CE CSA UL VDE 0660 IEC/EN 60947-5-1 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184

Length

1.06m

Width

30mm

Switch Contact Current

4A

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton illuminated pushbutton actuator is a standout solution for control and automation needs, designed with functionality and style in mind. Ideal for various applications, this actuator ensures high visibility and excellent user interaction. The flat design, coupled with a striking white LED, enhances operational clarity even in dim environments. Made to endure the rigours of industrial use, its robust build is complemented by an elegant titanium bezel that adds a touch of sophistication to your setup. With a significant operational lifespan and easy installation, this actuator is not only versatile but also highly effective in contributing to efficient system performance. Perfect for operators seeking reliability, the actuator supports seamless integration into existing systems, making it an invaluable addition to any panel or control board.

Designed for high visibility in various lighting conditions

Flat design enhances modern aesthetics in control environments

Robust construction ensures durability under demanding conditions

Quick and easy installation reduces downtime during setup

Versatile compatibility with a wide range of automation systems

Long operational lifespan with dependable performance

Compact dimensions allow for flexible mounting options

Rated for reliable operation across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy