Eaton C22 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout White, SPST, IP67, IP69K
- RS Stock No.:
- 123-6381
- Distrelec Article No.:
- 300-88-010
- Mfr. Part No.:
- 181307 C22-DL-W-K10-24-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$166.60
(exc. GST)
$183.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
- Plus 25 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $166.60 |
*price indicative
- RS Stock No.:
- 123-6381
- Distrelec Article No.:
- 300-88-010
- Mfr. Part No.:
- 181307 C22-DL-W-K10-24-P5
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | C22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 29.7mm | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CE marking, NKCR, IEC/EN0947-5-1, CSA, UL, VDE 0660, CE | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series C22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 29.7mm | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 24V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CE marking, NKCR, IEC/EN0947-5-1, CSA, UL, VDE 0660, CE | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Push Button, 1m Flying Lead, 22mm Cutout Diameter - C22 Series - 181307 C22-DL-W-K10-24-P5
C22-DL-W-K10-24-P5
Is this push button suitable for high-hygiene areas?
Note
Related links
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
