Eaton Yellow Push Button Actuator
- RS Stock No.:
- 251-929
- Mfr. Part No.:
- 216738 M22-DP-Y-X-GVP
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$554.85
(exc. GST)
$610.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $554.85 | $22.194 |
*price indicative
- RS Stock No.:
- 251-929
- Mfr. Part No.:
- 216738 M22-DP-Y-X-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- DE
The Eaton Mushroom Actuator stands at the forefront of ergonomic control solutions. Featuring a striking yellow colour, it offers a clear indication in environments where visibility is paramount. Its momentary action ensures effective operation in critical situations, making it an ideal choice for safety applications. The robust titanium bezel enhances durability while maintaining aesthetic appeal, and the actuators spring-return functionality guarantees immediate reset after use. With a protective rating of IP67/IP69K and NEMA 4X compliance, it is built to withstand harsh operational environments without compromising performance. This actuator not only embodies reliability but also elevates user experience through thoughtful engineering.
Durable titanium bezel guarantees long lasting performance and resilience
Spring return functionality enhances operational reliability and user satisfaction
Integrates seamlessly with existing industrial systems for improved efficiency
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch IP67
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton Yellow Push Button Actuator
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
