Eaton M22 Series Push Button Switch, Latching, Flush Mount, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 250-825
- Mfr. Part No.:
- 216769 M22-DRP-Y-X-GVP
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$778.25
(exc. GST)
$856.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $778.25 | $31.13 |
*price indicative
- RS Stock No.:
- 250-825
- Mfr. Part No.:
- 216769 M22-DRP-Y-X-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | M22 | |
| Mount Type | Flush Mount | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Switch Configuration | Maintained | |
| Length | 70mm | |
| Width | 30mm | |
| Height | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series M22 | ||
Mount Type Flush Mount | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Switch Configuration Maintained | ||
Length 70mm | ||
Width 30mm | ||
Height 30mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Panel Cut-out, Yellow Actuator - 216769 M22-DRP-Y-X-GVP
This push button switch is a maintained, yellow mushroom actuator designed for industrial control panels and machinery interfaces. It provides a latching switching action operated by a round push button with a titanium-coloured bezel and a front ring. The unit is non‑illuminated and intended for installations requiring robust ingress protection across the front face.
Features and Benefits:
• IP67 and IP69K protection for washdown and high‑pressure cleaning
• Latching switching function for secure state retention
• 22mm panel cut-out for standard panel‑mount integration
• Plastic bezel with front ring simplifies panel finishing
• Non‑illuminated design reduces electrical load and complexity
• Latching switching function for secure state retention
• 22mm panel cut-out for standard panel‑mount integration
• Plastic bezel with front ring simplifies panel finishing
• Non‑illuminated design reduces electrical load and complexity
Applications
• Ideal for industrial control panel emergency or stop stations
• Suitable for food‑processing environments requiring washdown
• Used with machinery where maintained on/off control is required
• Can be used in outdoor enclosures needing sealed controls
• Suitable for retrofit replacements in existing 22mm panels
• Suitable for food‑processing environments requiring washdown
• Used with machinery where maintained on/off control is required
• Can be used in outdoor enclosures needing sealed controls
• Suitable for retrofit replacements in existing 22mm panels
What material is used for the bezel?
The bezel is MADE from plastic with a titanium‑coloured finish.
How many command positions does the actuator provide?
The actuator offers a single command position with maintained latching action.
What protection ratings apply to the front face?
The front side meets IP67 and IP69K protection levels suitable for water ingress and high‑pressure cleaning.
What are the product external dimensions?
The overall dimensions are length 70mm, width 30mm, height 30mm.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Switch IP67
- Eaton M22 Series Yellow Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
