Eaton Red Push Button Actuator
- RS Stock No.:
- 250-822
- Mfr. Part No.:
- 216732 M22-DP-R-X-GVP
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$554.85
(exc. GST)
$610.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $554.85 | $22.194 |
*price indicative
- RS Stock No.:
- 250-822
- Mfr. Part No.:
- 216732 M22-DP-R-X-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | NEMA 4X, CE, IP67/IP69K | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals NEMA 4X, CE, IP67/IP69K | ||
- COO (Country of Origin):
- DE
The Eaton Mushroom Actuator is a robust and reliable component designed for demanding applications. With its momentary action and bright red colour, it ensures immediate visibility and response, making it ideal for emergency stop functions and other critical operations. This actuator is crafted from high-quality materials, ensuring longevity and resilience even in harsh environments. With a sleek titanium bezel, it not only offers superior protection (IP67/IP69K and NEMA 4X) but also adds an elegant touch to your control panel. Its user-friendly design guarantees simple installation and maintenance, providing peace of mind for operators in various settings, from industrial machinery to automation systems.
Compact dimensions make it suitable for various installation requirements
Spring return actuator function ensures clear safe operation
Simple installation and maintenance streamline operational efficiency
Designed for compatibility with RMQ Titan series for streamlined integration
Related links
- Eaton Eaton Moeller M22 Series Red Momentary Push Button Switch IP67 IEC, EN
- Eaton Black Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
- Eaton Red Push Button Actuator
