Eaton Yellow Push Button Actuator

Subtotal (1 pack of 5 units)*

$179.69

(exc. GST)

$197.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$179.69$35.938

*price indicative

RS Stock No.:
250-827
Mfr. Part No.:
216799 M22-DRLH-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

IEC 60947-5, VDE 0660, CSA File No.: 012528, CSA Class No.: 3211-03, UL File No.: E29184, CE marked, UL, UL Category Control No.: NKCR, CSA CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, UL 508, CSA Std. C22.2 No. 94-91, VDE, CSA Std. C22.2 No. 14-05, DNV GL, IEC/EN 60947-5, EN 60947-5, IEC/EN 60947, CE

Actuator Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Pushbutton Actuator is illuminated. It is inscribed. It comes without the button plate. It is fitted with a front ring. It operates between an ambient temperature range of -25 °C to 70 °C.

Black bezel colour

Plastic construction

IP67 and IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy