Eaton Red Push Button Actuator
- RS Stock No.:
- 252-524
- Mfr. Part No.:
- 216975 M22-DLH-R-X0
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$139.59
(exc. GST)
$153.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $139.59 | $27.918 |
*price indicative
- RS Stock No.:
- 252-524
- Mfr. Part No.:
- 216975 M22-DLH-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator stands as a hallmark of reliability and innovation in control technology. Designed for the RMQ-Titan series, this actuator combines functionality with an aesthetically pleasing appearance. Its vibrant red colour and inscribed surface facilitate clear visibility and ease of use, making it an ideal choice for various applications. The actuator's durable titanium bezel not only enhances its longevity but also adds a touch of sophistication to any control panel. Built to withstand demanding environments, it features multiple IP ratings, ensuring exceptional protection against dust and water ingress. This actuator is perfect for those who require both intuitive operation and robust performance in their control devices.
Illuminated design enhances visibility in low-light conditions
Robust titanium bezel ensures a long lifespan and premium feel
Multiple IP ratings protect against harsh environmental elements
Red actuator colour provides instant identification for operation
Momentary action allows for precise control in critical applications
Spring-return function enhances user experience with a quick reset
Extended design enables adaptable mounting for various user needs
Compatible with SmartWire-DT, promoting streamlined communication
High mechanical lifespan ensures reliable performance throughout its use
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton Red Push Button Actuator
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69K CSA
- Eaton Red Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
