Eaton Pushbutton Actuator for Use with Indicator Lights
- RS Stock No.:
- 246-979
- Mfr. Part No.:
- 025426 L25LT-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-979
- Mfr. Part No.:
- 025426 L25LT-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Indicator Lights | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Indicator Lights | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Lens is an innovative illuminated pushbutton actuator that combines functionality with a sleek design. With its flat square shape and striking white lens, this product is not only visually appealing but also enhances visibility in various conditions. Designed for compatibility and ease of installation, this accessory lens ensures seamless operation and integration with existing systems. It stands out for its commitment to quality and compliance, ensuring reliable performance in accordance with industry standards. An excellent choice for panel builders and electrical engineers alike, this product elevates the design and efficiency of control panels, providing an essential component for any modern electrical setup.
Flat square shape provides a contemporary aesthetic
Illuminated design enhances visibility in low-light conditions
Constructed to meet rigorous industry standards for reliability
Compatible with SmartWire-DT connection, facilitating easy integration
Lightweight yet durable, adhering to high performance expectations
Customisable inscriptions can be easily applied using the Label Editor
Efficient thermal stability ensures optimal operation
Meets electromagnetic compatibility requirements for safe usage
Illuminated design enhances visibility in low-light conditions
Constructed to meet rigorous industry standards for reliability
Compatible with SmartWire-DT connection, facilitating easy integration
Lightweight yet durable, adhering to high performance expectations
Customisable inscriptions can be easily applied using the Label Editor
Efficient thermal stability ensures optimal operation
Meets electromagnetic compatibility requirements for safe usage
Related links
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton White Push Button Actuator
- Eaton Panel Mount White LED Indicator IP65 24V
- Eaton 16mm Cutout Square
