Eaton White Push Button Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-036
Mfr. Part No.:
087232 Q25LTR-WS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Actuator Colour

White

Standards/Approvals

IEC/EN 60947-5, CSA, UL File No.: E29184, UL Category Control No.: NKCR, CE, UL, CSA-C22.2 No. 14-05, IEC/EN 60947, CSA File No.: 46552, CSA Class No.: 3211-03, UL 508

COO (Country of Origin):
CN
The Eaton illuminated pushbutton actuator from the Eaton Moeller series RMQ16 embodies innovation and functionality. Designed for versatility, this actuator features a white front element that harmoniously blends with diverse applications, ensuring seamless integration into any control environment. It boasts an exceptional lifespan of 30 million operations, emphasising reliability in demanding conditions. With an IP65 degree of protection, it stands resilient against dust and water, ensuring performance in various environmental settings. Its maintained switching function makes it ideal for applications requiring consistent activation, while the ergonomically designed flat bezel enhances user interaction. Whether it’s used in industrial automation or commercial controls, this pushbutton actuator offers an unparalleled solution that meets the highest standards of quality and durability.

Designed for easy integration in control panels and machinery

Provides a long-lasting solution with 30 million operations lifespan

Resistant to dust and moisture, ensuring reliable operation

User-friendly flat design for enhanced ease of use

Suitable for a wide range of applications, from industrial to commercial

Convenient maintained switching function for consistent control

Ergonomically crafted to improve operational efficiency

Compatible with various mounting positions for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy