Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 248-137
- Mfr. Part No.:
- 086813 Q18LTR-BL
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-137
- Mfr. Part No.:
- 086813 Q18LTR-BL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from the Eaton Moeller series RMQ16 stands out with its sleek blue design and robust functionality. Engineered for durability and reliability, this actuator combines modern aesthetics with essential operational features, ensuring it meets the demands of various applications. Its maintained function allows for effortless and precise control, making it suitable for intricate machinery or high-traffic industrial environments. The actuator is designed for easy installation with compatible fittings, while its compact size ensures it fits into a wide range of switchgear configurations, enhancing usability and versatility. Additionally, this actuator is certified to several international standards, confirming its quality and safety for reliable performance in diverse settings.
Durable actuator body suitable for high usage
Elegant blue colour provides visual appeal
Maintained function facilitates constant operation
Designed for straightforward installation in various configurations
Compact dimensions ensure space efficiency in design
Certified to international safety standards for peace of mind
Designed to withstand adverse environmental conditions with high protection degree
Elegant blue colour provides visual appeal
Maintained function facilitates constant operation
Designed for straightforward installation in various configurations
Compact dimensions ensure space efficiency in design
Certified to international safety standards for peace of mind
Designed to withstand adverse environmental conditions with high protection degree
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Blue Push Button Actuator
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Pushbutton for Use with RMQ Family
- Eaton Green Push Button Actuator
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate for Use with Pushbutton Start
