Eaton Pushbutton Actuator for Use with Indicator Lights
- RS Stock No.:
- 246-977
- Mfr. Part No.:
- 025421 L25LF-WS
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 246-977
- Mfr. Part No.:
- 025421 L25LF-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Indicator Lights | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Indicator Lights | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 lens is designed to enhance visibility with its sleek flat white design, providing an ideal solution for indicator light applications. The compact dimensions ensure it seamlessly fits into various setups, while its durable construction guarantees a reliable performance. The lens is crafted to meet stringent product standards, making it not just an accessory, but an essential component that adds both functionality and style to your equipment. With compliance to international specifications, this product is an excellent choice for professionals seeking safety and quality in their projects. Whether for industrial control systems or home automation, the RMQ16 lens delivers optimal performance with a modern aesthetic, ensuring that your indicators stand out effectively.
Crafted specifically for the Eaton Moeller series for perfect compatibility
Flat lens design provides a clean and modern look while enhancing visibility
Constructed to comply with stringent international safety standards
Designed for easy integration into a variety of applications
Lightweight materials ensure minimal impact on overall equipment weight
The lens colour is optimised for high visibility in various lighting conditions
Offers a durable solution with reliable operation over time
Provides a professional finish to any installation with its attractive design
Flat lens design provides a clean and modern look while enhancing visibility
Constructed to comply with stringent international safety standards
Designed for easy integration into a variety of applications
Lightweight materials ensure minimal impact on overall equipment weight
The lens colour is optimised for high visibility in various lighting conditions
Offers a durable solution with reliable operation over time
Provides a professional finish to any installation with its attractive design
Related links
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton White Push Button Actuator
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Pushbutton for Use with RMQ Family
