Eaton Red Square Push Button Actuator for Use with Indicator Lights
- RS Stock No.:
- 248-272
- Mfr. Part No.:
- 025433 L18LF-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-272
- Mfr. Part No.:
- 025433 L18LF-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| For Use With | Indicator Lights | |
| Lens Colour | Red | |
| Lens Shape | Square | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Diameter | 16mm | |
| Length | 4mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
For Use With Indicator Lights | ||
Lens Colour Red | ||
Lens Shape Square | ||
Width 16mm | ||
Standards/Approvals CE | ||
Diameter 16mm | ||
Length 4mm | ||
Height 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton innovative lens is designed specifically for the Eaton Moeller series RMQ16, enhancing the functionality of indicator lights with its sleek, flat square design. It incorporates advanced specifications that guarantee durability and compliance with industry standards, making it an ideal choice for various applications. The lens features a striking red colour, ensuring visibility in diverse environments. Crafted with precision, this accessory lens is perfect for both professional and industrial settings, effortlessly combining style with practicality. It is engineered to withstand mechanical impact and thermal variations, ensuring long-lasting performance. With a commitment to quality and excellence, this product embodies the reliability that Eaton is known for, making it an essential addition for any panel builder or technician in need of high-performing lighting solutions.
Designed for optimal compatibility with Eaton Moeller series products
Features a bright red lens for superior visibility
Flat square design adds a modern aesthetic to installations
Engineered for consistent performance under varying conditions
Complies with relevant product standards for safety and reliability
Supports easy customization using the Label Editor
No external electrical connections required for straightforward installation
Related links
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- EAO Red Square Push Button Lens for Use with 31 Series
- RAFI Red Square Push Button Switch for Use with Dome
- EAO Red Square Push Button Lens for Use with Push Button
- Saia-Burgess Red Square Push Button Lens for Use with TP2 Series
- Omron Red Square Push Button Indicator Lens
- RS PRO Red Square Push Button Lens for Use with SD16 Series
- RS PRO Red Square Push Button Lens for Use with ADA16 Series
