Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 235-229
- Mfr. Part No.:
- 088449 Q18LT-GE/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-229
- Mfr. Part No.:
- 088449 Q18LT-GE/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from the moeller series RMQ16 is designed for durability and efficiency in various applications. Featuring a vibrant yellow actuator, it ensures excellent visibility even in challenging conditions. The momentary action gives you precise control while the integrated filament lamp enhances functionality, making it ideal for both professional and personal projects. Engineered to meet international safety standards, this device excels in both indoor and outdoor settings. The compact design allows for easy installation without compromising performance, ensuring that every interaction is reliable and effective. With its robust build and thoughtful design, this pushbutton actuator is your perfect companion for automation needs.
Offers momentary operation for precise control
Designed with an eye-catching yellow finish for visibility
Built to meet IEC/EN 60947 safety standards
Compatible with a variety of switchgear applications
Lightweight yet robust construction aids installation
Operates effectively across a wide temperature range
IP65 rated for protection against dust and water
Long lifespan ensures reliability in demanding environments
Uncomplicated connection options enhance versatility
Mechanical shock resistance adds to its durability
Designed with an eye-catching yellow finish for visibility
Built to meet IEC/EN 60947 safety standards
Compatible with a variety of switchgear applications
Lightweight yet robust construction aids installation
Operates effectively across a wide temperature range
IP65 rated for protection against dust and water
Long lifespan ensures reliability in demanding environments
Uncomplicated connection options enhance versatility
Mechanical shock resistance adds to its durability
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Yellow Push Button Actuator
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Pushbutton for Use with RMQ Family
