Eaton Yellow Push Button Actuator
- RS Stock No.:
- 248-424
- Mfr. Part No.:
- 089137 Q25LT-GE/WB
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-424
- Mfr. Part No.:
- 089137 Q25LT-GE/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Yellow | |
| Standards/Approvals | CSA UL UL Category Control No.: NKCR IEC/EN 60947 CE UL File No.: E29184 IEC/EN 60947-5 UL 508 CSA Class No.: 3211-03 CSA File No.: 46552 CSA-C22.2 No. 14-05 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Yellow | ||
Standards/Approvals CSA UL UL Category Control No.: NKCR IEC/EN 60947 CE UL File No.: E29184 IEC/EN 60947-5 UL 508 CSA Class No.: 3211-03 CSA File No.: 46552 CSA-C22.2 No. 14-05 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator is ideal for enhancing control in various applications. Designed to meet high standards of reliability, the actuator features a vibrant yellow colour and a momentary design, ensuring clear visibility and intuitive operation. With innovative features like a filament bulb and a robust construction, this product is tailored to endure challenging environments. Its compact dimensions and flat design make it suitable for a range of mounting positions, blending seamlessly into existing setups. Enhanced electrical characteristics and a commitment to safety standards solidify its place in Eaton's renowned product line, exemplifying quality and performance.
Illuminated for enhanced visibility in various lighting conditions
Momentary action supports versatile operational requirements
Built to withstand demanding conditions with a high degree of protection
Compatible with industry-standard mounting positions for easy integration
Mechanical lifespan rated for 3 million operations, ensuring long-term reliability
Designed with a sleek flat front element for modern aesthetics
Safety-tested to meet stringent international compliance standards
Related links
- Eaton RMQ16 Series Yellow Momentary Push Button Actuator IP65
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Yellow Push Button Actuator
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton White Push Button Actuator
