Eaton Green Push Button Actuator
- RS Stock No.:
- 240-685
- Mfr. Part No.:
- 088509 Q18LT-GN/WB
- Brand:
- Eaton
Subtotal (1 unit)*
$39.52
(exc. GST)
$43.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $39.52 |
*price indicative
- RS Stock No.:
- 240-685
- Mfr. Part No.:
- 088509 Q18LT-GN/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | CE CSA File No.: 46552 IEC/EN 60947 CSA-C22.2 No. 14-05 UL IEC/EN 60947-5 CSA Class No.: 3211-03 UL 508 UL Category Control No.: NKCR CSA UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals CE CSA File No.: 46552 IEC/EN 60947 CSA-C22.2 No. 14-05 UL IEC/EN 60947-5 CSA Class No.: 3211-03 UL 508 UL Category Control No.: NKCR CSA UL File No.: E29184 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from Eaton's Moeller series RMQ16 redefines user interaction with its momentary green actuator and filament lamp designed for precision performance. Engineered for reliability, this device seamlessly integrates into various applications, enhancing operational control and ensuring optimal visibility. With a compact design characterised by its stylish flat bezel and square lens, this actuator is not only functional but also aesthetically pleasing. Its robust construction provides a high degree of protection against environmental factors, making it ideal for demanding settings. The actuator is built to last, boasting a remarkable lifespan of three million operations, ensuring users can rely on its performance over extended periods. Moreover, compliance with multiple certifications underscores its commitment to quality and safety, making it a trusted choice for industry professionals.
Designed for intuitive user engagement with its striking green actuator
Exceptional mechanical durability ensures long-lasting functionality
Flat front element enhances the modern aesthetic of installations
Offers reliable protection with a high ingress rating against dust and water
Easily integrates with diverse control systems for versatile application
Provides excellent visibility and control, even in low-light conditions
Tested for compliance with stringent safety and environmental standards
Lightweight yet robust construction to withstand rigorous use
Related links
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
- Eaton Blue Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton RMQ16 Series Illuminated Push Button Actuator IP65
- Eaton Pushbutton Actuator for Use with Pushbutton
