Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 235-295
- Mfr. Part No.:
- 086346 Q25LTR-GE/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 235-295
- Mfr. Part No.:
- 086346 Q25LTR-GE/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator features a striking yellow finish, combining aesthetic appeal with practical functionality. Designed specifically for the Eaton Moeller series RMQ16, this actuator is ideal for various industrial applications where visibility and reliability are paramount. With a robust build and significant mechanical lifespan, it ensures long-lasting service and consistent performance in demanding environments. Its maintained switching function allows for easy operation, and the actuator is designed to withstand rigorous conditions, thanks to its IP65 rating. Whether you're incorporating it into control panels or machinery, this actuator is engineered for optimal performance, ensuring you can rely on it to meet your needs efficiently and effectively.
Distinctive yellow colour enhances visibility in any setting
Designed for easy integration into various industrial control panels
Built to endure tough conditions with an IP65 protection rating
Maintained switching function provides consistent control
Robust construction ensures durability and long-term reliability
Exceptional mechanical lifespan supports frequent usage
Compatible with a wide range of equipment and applications
Minimal maintenance required thanks to high-quality materials
Lightweight design aids in simple installation and handling
Designed for easy integration into various industrial control panels
Built to endure tough conditions with an IP65 protection rating
Maintained switching function provides consistent control
Robust construction ensures durability and long-term reliability
Exceptional mechanical lifespan supports frequent usage
Compatible with a wide range of equipment and applications
Minimal maintenance required thanks to high-quality materials
Lightweight design aids in simple installation and handling
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Yellow Push Button Actuator
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Pushbutton for Use with RMQ Family
