SAM 1-Piece Punch, Revolving Punch, 16mm Shank, 125mm Overall
- RS Stock No.:
- 270-9661
- Mfr. Part No.:
- EMP-160
- Brand:
- SAM
Subtotal (1 unit)*
$190.12
(exc. GST)
$209.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.12 |
*price indicative
- RS Stock No.:
- 270-9661
- Mfr. Part No.:
- EMP-160
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 125mm | |
| Shank Diameter | 16mm | |
| Number of Pieces | 1 | |
| Punch Type | Revolving | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 125mm | ||
Shank Diameter 16mm | ||
Number of Pieces 1 | ||
Punch Type Revolving | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM screw with ball bearing allows to reduce the rub between the tightening screw and the die in order to work without effort. The hole diameter of the product is 16 mm.
Screw dimensions M 10x1x50 mm
Related links
- SAM 1-Piece Punch 35mm Shank, 35 mm Overall
- SAM 1-Piece Punch 32mm Shank, 32 mm Overall
- SAM 1-Piece Punch 37mm Shank, 37 mm Overall
- SAM 1-Piece Punch 8mm Shank, 125 mm Overall
- SAM 1-Piece Punch 2.5mm Shank, 125 mm Overall
- SAM 1-Piece Punch 22.5 mm Overall
- SAM 1-Piece Punch 47 mm Overall
- SAM 1-Piece Punch 54 mm Overall
