BETA 1-Piece Punch, Spring Pin Punch, 5mm Shank, 175mm Overall
- RS Stock No.:
- 234-6218
- Mfr. Part No.:
- 31SE 5
- Brand:
- BETA
Subtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.57 |
*price indicative
- RS Stock No.:
- 234-6218
- Mfr. Part No.:
- 31SE 5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 175mm | |
| Shank Diameter | 5mm | |
| Number of Pieces | 1 | |
| Punch Type | Spring Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 175mm | ||
Shank Diameter 5mm | ||
Number of Pieces 1 | ||
Punch Type Spring Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Punches for spring pin. It use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 175mm
Diameter 5mm
Weight 94g
Related links
- BETA 1-Piece Punch 4mm Shank, 175 mm Overall
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 164 mm Overall
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- RS PRO 6-Piece Punch Set 5mm Shank
- RS PRO 1-Piece Punch 5mm Shank, 200 mm Overall
