SAM 1-Piece Punch, Centre Punch, 54mm Overall
- RS Stock No.:
- 282-9041
- Mfr. Part No.:
- EMP-540
- Brand:
- SAM
Subtotal (1 unit)*
$543.82
(exc. GST)
$598.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.82 |
*price indicative
- RS Stock No.:
- 282-9041
- Mfr. Part No.:
- EMP-540
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 54mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 54mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BA
The SAM Screw is available with ball bearing. The ball bearing allows to reduce the rub between the tightening screw and the die in order to work without effort.
Hollow punch 54 mm
