BETA 1-Piece Punch, 4mm Shank, 175mm Overall
- RS Stock No.:
- 234-6214
- Mfr. Part No.:
- 31L 4
- Brand:
- BETA
Subtotal (1 unit)*
$27.57
(exc. GST)
$30.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.57 |
*price indicative
- RS Stock No.:
- 234-6214
- Mfr. Part No.:
- 31L 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 175mm | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 175mm | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 175mm
Diameter 4mm
Weight 63g
- RS Stock No. 2346217
- Mfr. Part No. 31SE 4
Each
$29.24
Related links
- BETA 1-Piece Punch 4mm Shank, 175 mm Overall
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 146 mm Overall
- BETA 1-Piece Punch 191 mm Overall
- BETA 1-Piece Punch 5mm Shank, 175 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- BETA 1-Piece Punch Set 4mm Shank, 110 mm Overall












