SAM 1-Piece Punch, Centre Punch, 22.5mm Overall

Subtotal (1 unit)*

$194.98

(exc. GST)

$214.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.98

*price indicative

RS Stock No.:
282-9037
Mfr. Part No.:
EMP-225
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

22.5mm

Number of Pieces

1

Punch Type

Centre

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BA
The SAM Screw is available with ball bearing. The ball bearing allows to reduce the rub between the tightening screw and the die in order to work without effort.

Hollow punch 22.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy