Facom 1-Piece Centre Punch, Centre Punch, 10mm Shank, 130mm Overall
- RS Stock No.:
- 268-6631
- Mfr. Part No.:
- 256.10.
- Brand:
- Facom
Subtotal (1 unit)*
$26.34
(exc. GST)
$28.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 94 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.34 |
*price indicative
- RS Stock No.:
- 268-6631
- Mfr. Part No.:
- 256.10.
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Centre Punch | |
| Overall Length | 130mm | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Standards/Approvals | DIN 7250, ASME B107.410, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Centre Punch | ||
Overall Length 130mm | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Standards/Approvals DIN 7250, ASME B107.410, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom precision centre punch forged with chrome-vanadium steel and has zinc-plated finish.
Knurled body
Related links
- Starrett 1-Piece Centre Punch 17mm Shank, 130 mm Overall
- Facom 1-Piece Punch 8mm Shank, 130 mm Overall
- Facom 1-Piece Centre Punch 6.0mm Shank, 115mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 163 mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 4.0mm Shank, 185mm Overall
