Starrett 1-Piece Centre Punch, Centre Punch, 17mm Shank, 130mm Overall
- RS Stock No.:
- 276-8553
- Mfr. Part No.:
- 18C
- Brand:
- Starrett
Subtotal (1 unit)*
$93.25
(exc. GST)
$102.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 126 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.25 |
*price indicative
- RS Stock No.:
- 276-8553
- Mfr. Part No.:
- 18C
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Centre Punch | |
| Overall Length | 130mm | |
| Shank Diameter | 17mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Centre Punch | ||
Overall Length 130mm | ||
Shank Diameter 17mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
18C AUTOMATIC CENTRE PUNCH
The Starrett 18 Series Automatic Centre Punches with adjustable stroke feature a lightweight, knurled steel handle for a positive grip and easy handling.
The point can be easily removed for regrinding or replacement
Adjustable knurled cap regulates the stroke
- RS Stock No. 2768552
- Mfr. Part No. 18A
Each
$79.16
- RS Stock No. 2686631
- Mfr. Part No. 256.10.
Each
$26.34
- RS Stock No. 1883908
- Mfr. Part No. 257A
Each
$199.78
- RS Stock No. 2768551
- Mfr. Part No. 18AA
Each
$65.24
Related links
- Starrett 1-Piece Centre Punch 14mm Shank, 125 mm Overall
- Starrett 1-Piece Centre Punch 11mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130 mm Overall
- Starrett 8-Piece Centre Punch 1.5875mm Shank, 100 mm Overall
- Facom 1-Piece Punch 8mm Shank, 130 mm Overall
- Facom 1-Piece Centre Punch 6.0mm Shank, 115mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100 mm Overall
- RS PRO 1-Piece Centre Punch 4mm Shank, 120 mm Overall











