Facom 1-Piece Centre Punch, Centre Punch, 4mm Shank, 185mm Overall

Subtotal (1 unit)*

$29.45

(exc. GST)

$32.40

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 111 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.45

*price indicative

RS Stock No.:
188-3752
Mfr. Part No.:
255.G4
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Centre Punch

Overall Length

185mm

Shank Diameter

4mm

Number of Pieces

1

Punch Type

Centre

Standards/Approvals

NF E 71-211, DIN 6450, ASME B107.410

RoHS Status: Exempt

COO (Country of Origin):
FR
Head hardened to 36 - 44 HRc.

Tip hardened to 57 - 60 Hrc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy