Facom 1-Piece Centre Punch, Centre Punch, 2.5mm Shank, 185mm Overall

Subtotal (1 unit)*

$29.60

(exc. GST)

$32.56

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.60

*price indicative

RS Stock No.:
188-3774
Mfr. Part No.:
255.G2.5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

185mm

Product Type

Centre Punch

Shank Diameter

2.5mm

Number of Pieces

1

Punch Type

Centre

Standards/Approvals

ASME B107.410, NF E 71-211, DIN 6450

RoHS Status: Exempt

COO (Country of Origin):
FR
Head hardened to 36 - 44 HRc.

Tip hardened to 57 - 60 Hrc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy