Facom 1-Piece Punch, Centre Punch, 10mm Shank, 185mm Overall

Subtotal (1 unit)*

$31.77

(exc. GST)

$34.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.77

*price indicative

RS Stock No.:
235-9276
Mfr. Part No.:
255.G10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

185mm

Product Type

Punch

Shank Diameter

10mm

Number of Pieces

1

Punch Type

Centre

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 255 series is the sheathed centre punch. The size of the punch is the 10 mm and the overall length is the 185 mm.

Head hardened to 36 - 44 HRc

Tip hardened to 57 - 60 HRc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy