BETA 1-Piece Punch, 31Se Punch, 6mm Shank, 175mm Overall

Subtotal (1 unit)*

$36.77

(exc. GST)

$40.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.77

*price indicative

RS Stock No.:
234-6219
Mfr. Part No.:
31SE 6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Overall Length

175mm

Product Type

Punch

Shank Diameter

6mm

Number of Pieces

1

Punch Type

31Se

Standards/Approvals

No

RoHS Status: Exempt

The BETA Punches for spring pin. It use to drive the bolt or pin the rest of the way until it is ejected from the hole.

Length 175mm

Diameter 6mm

Weight 96g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy